


TR16AHC1N | |
|---|---|
DigiKey Part Number | 1003-1365-ND |
Manufacturer | |
Manufacturer Product Number | TR16AHC1N |
Description | CONN BACKSHELL W/CLMP SZ16 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 16 |
Datasheet | Datasheet |
Category | Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Series | Color Black |
Packaging Bag | Features Clamp Screws, Grommet |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Backshell, Cable Clamp | Includes 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers |
Cable Opening 0.653" (16.59mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 16 | For Use With/Related Products Jacketed Cable |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,22000 Kč | 444,22 Kč |
| 10 | 377,48500 Kč | 3 774,85 Kč |
| 25 | 353,84280 Kč | 8 846,07 Kč |
| 50 | 336,95820 Kč | 16 847,91 Kč |
| 100 | 320,88480 Kč | 32 088,48 Kč |
| 250 | 300,81140 Kč | 75 202,85 Kč |
| 500 | 286,47366 Kč | 143 236,83 Kč |
| Unit Price without VAT: | 444,22000 Kč |
|---|---|
| Unit Price with VAT: | 537,50620 Kč |





