
TNA16DCR0-00L | |
|---|---|
DigiKey Part Number | TNA16DCR0-00L-ND |
Manufacturer | |
Manufacturer Product Number | TNA16DCR0-00L |
Description | CONN DUST COVER 16 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Trident Ringlock (TR) Receptacles |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 16 |
Series | Features Contains Strap |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 169,27580 Kč | 16 927,58 Kč |
| Unit Price without VAT: | 169,27580 Kč |
|---|---|
| Unit Price with VAT: | 204,82372 Kč |





