




TN6S14-0012S1L | |
|---|---|
DigiKey Part Number | 1003-1339-ND |
Manufacturer | |
Manufacturer Product Number | TN6S14-0012S1L |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Housing Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 | Includes 3 pcs - 1 Connector, 1 Grommet, 1 Nut |
Shell Size - Insert 14-0012 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,48000 Kč | 611,48 Kč |
| 10 | 519,74000 Kč | 5 197,40 Kč |
| 25 | 487,20120 Kč | 12 180,03 Kč |
| 50 | 463,95560 Kč | 23 197,78 Kč |
| 100 | 441,82790 Kč | 44 182,79 Kč |
| 250 | 414,19692 Kč | 103 549,23 Kč |
| 500 | 394,45592 Kč | 197 227,96 Kč |
| Unit Price without VAT: | 611,48000 Kč |
|---|---|
| Unit Price with VAT: | 739,89080 Kč |








