


T3P16FS1LY | |
|---|---|
DigiKey Part Number | 1003-1330-ND |
Manufacturer | |
Manufacturer Product Number | T3P16FS1LY |
Description | CONN SOCKET 16AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 16 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder Cup |
Manufacturer ITT Cannon, LLC | Wire Gauge 16 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 41,89520 Kč | 1 047,38 Kč |
| 50 | 39,89200 Kč | 1 994,60 Kč |
| 100 | 37,98750 Kč | 3 798,75 Kč |
| 300 | 35,15277 Kč | 10 545,83 Kč |
| 500 | 33,90800 Kč | 16 954,00 Kč |
| 1 000 | 32,29009 Kč | 32 290,09 Kč |
| 2 500 | 30,26954 Kč | 75 673,85 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

















