Socket Contact Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 24-26 AWG Stamped
ITT Cannon's Trident Connectors

T2P24FC1LZ

DigiKey Part Number
1003-1323-ND
Manufacturer
Manufacturer Product Number
T2P24FC1LZ
Description
CONN SOCKET 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
ITT Cannon, LLC
Wire Gauge
24-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 701
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,91100 Kč179,11 Kč
2516,79840 Kč419,96 Kč
5015,99200 Kč799,60 Kč
10015,22560 Kč1 522,56 Kč
30014,08897 Kč4 226,69 Kč
50013,58990 Kč6 794,95 Kč
1 00012,94107 Kč12 941,07 Kč
2 50012,13088 Kč30 327,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč