


T2P24FC1LY | |
|---|---|
DigiKey Part Number | T2P24FC1LY-ND |
Manufacturer | |
Manufacturer Product Number | T2P24FC1LY |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 25 | 25,97880 Kč | 649,47 Kč |
| 50 | 24,73560 Kč | 1 236,78 Kč |
| 100 | 23,55140 Kč | 2 355,14 Kč |
| 300 | 21,79313 Kč | 6 537,94 Kč |
| 500 | 21,02110 Kč | 10 510,55 Kč |
| 1 000 | 20,01781 Kč | 20 017,81 Kč |
| 2 500 | 18,76482 Kč | 46 912,05 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |





















