




132015-0135 | |
|---|---|
DigiKey Part Number | 1003-2923-ND |
Manufacturer | |
Manufacturer Product Number | 132015-0135 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,57200 Kč | 835,72 Kč |
| 25 | 78,33080 Kč | 1 958,27 Kč |
| 50 | 74,58900 Kč | 3 729,45 Kč |
| 100 | 71,02780 Kč | 7 102,78 Kč |
| 250 | 66,57960 Kč | 16 644,90 Kč |
| 500 | 63,40262 Kč | 31 701,31 Kč |
| 1 000 | 60,37828 Kč | 60 378,28 Kč |
| 2 500 | 56,60204 Kč | 141 505,10 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |







