




T2P16MC1LT | |
|---|---|
DigiKey Part Number | 1003-1317-ND |
Manufacturer | |
Manufacturer Product Number | T2P16MC1LT |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 12,38880 Kč | 309,72 Kč |
| 50 | 11,79240 Kč | 589,62 Kč |
| 100 | 11,22760 Kč | 1 122,76 Kč |
| 300 | 10,38910 Kč | 3 116,73 Kč |
| 500 | 10,02108 Kč | 5 010,54 Kč |
| 1 000 | 9,54254 Kč | 9 542,54 Kč |
| 2 500 | 8,94498 Kč | 22 362,45 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






















