


APK-PB25A25L | |
|---|---|
DigiKey Part Number | 1003-1027-ND |
Manufacturer | |
Manufacturer Product Number | APK-PB25A25L |
Description | CONTACT PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 1.5 ~ 2.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,45520 Kč | 361,38 Kč |
| 50 | 13,76200 Kč | 688,10 Kč |
| 100 | 13,10280 Kč | 1 310,28 Kč |
| 300 | 12,12423 Kč | 3 637,27 Kč |
| 500 | 11,69462 Kč | 5 847,31 Kč |
| 1 000 | 11,13629 Kč | 11 136,29 Kč |
| 2 500 | 10,43894 Kč | 26 097,35 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






















