



TN7S16-0213P1L | |
|---|---|
DigiKey Part Number | TN7S16-0213P1L-ND |
Manufacturer | |
Manufacturer Product Number | TN7S16-0213P1L |
Description | CONN RCPT HSG MALE 15POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 (13 + 2 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 15 (13 + 2 Power) | Includes 5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring |
Shell Size - Insert 16-0213 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,06000 Kč | 450,06 Kč |
| 10 | 382,57300 Kč | 3 825,73 Kč |
| 25 | 358,60600 Kč | 8 965,15 Kč |
| 50 | 341,49620 Kč | 17 074,81 Kč |
| 100 | 325,20400 Kč | 32 520,40 Kč |
| 250 | 304,86404 Kč | 76 216,01 Kč |
| 500 | 290,33150 Kč | 145 165,75 Kč |
| Unit Price without VAT: | 450,06000 Kč |
|---|---|
| Unit Price with VAT: | 544,57260 Kč |












