Pin Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp 16-18 AWG Stamped
ITT Cannon's Trident Connectors

T2P16MC4LT

DigiKey Part Number
1003-1318-ND
Manufacturer
Manufacturer Product Number
T2P16MC4LT
Description
CONN PIN 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 007
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,00000 Kč160,00 Kč
2514,99240 Kč374,81 Kč
5014,27440 Kč713,72 Kč
10013,58990 Kč1 358,99 Kč
30012,57570 Kč3 772,71 Kč
50012,13012 Kč6 065,06 Kč
1 00011,55100 Kč11 551,00 Kč
2 50010,82766 Kč27 069,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč