



192900-0353 | |
|---|---|
DigiKey Part Number | 192900-0353-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0353 |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Includes 5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring |
Shell Size - Insert 16-0019 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp, Solder and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,32000 Kč | 768,32 Kč |
| 10 | 652,98600 Kč | 6 529,86 Kč |
| 25 | 612,11720 Kč | 15 302,93 Kč |
| 50 | 582,91540 Kč | 29 145,77 Kč |
| 100 | 555,11710 Kč | 55 511,71 Kč |
| 250 | 520,40564 Kč | 130 101,41 Kč |
| Unit Price without VAT: | 768,32000 Kč |
|---|---|
| Unit Price with VAT: | 929,66720 Kč |












