


T2P20MC1LT | |
|---|---|
DigiKey Part Number | 1003-1320-ND |
Manufacturer | |
Manufacturer Product Number | T2P20MC1LT |
Description | CONN PIN 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,87640 Kč | 593,82 Kč |
| 100 | 11,30950 Kč | 1 130,95 Kč |
| 300 | 10,46540 Kč | 3 139,62 Kč |
| 500 | 10,09416 Kč | 5 047,08 Kč |
| 1 000 | 9,61204 Kč | 9 612,04 Kč |
| 2 500 | 9,01024 Kč | 22 525,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |
























