4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
THV6U14-0400P1L-02
THV6U14-0400P1L-02
ITT Cannon's Trident Connectors

THV6U14-0400P1L-02

DigiKey Part Number
1003-2217-ND
Manufacturer
Manufacturer Product Number
THV6U14-0400P1L-02
Description
CONN PLUG HSG MALE 4POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4 (Power)
Shell Size - Insert
14-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 783,78000 Kč1 783,78 Kč
101 516,24500 Kč15 162,45 Kč
251 421,39680 Kč35 534,92 Kč
501 353,61920 Kč67 680,96 Kč
1001 289,10080 Kč128 910,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 783,78000 Kč
Unit Price with VAT:2 158,37380 Kč