4 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Circular Connector Receptacle Housing Panel Mount
THV0U14-0400S1L-02
THV0U14-0400S1L-02
ITT Cannon's Trident Connectors

THV0U14-0400S1L-02

DigiKey Part Number
1003-2216-ND
Manufacturer
Manufacturer Product Number
THV0U14-0400S1L-02
Description
CONN RCPT HSG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4 (Power)
Shell Size - Insert
14-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
10321,12200 Kč3 211,22 Kč
25301,01040 Kč7 525,26 Kč
50286,64780 Kč14 332,39 Kč
100272,96980 Kč27 296,98 Kč
250255,89256 Kč63 973,14 Kč
500243,69312 Kč121 846,56 Kč
Manufacturers Standard Package
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč