Socket Contact Tin Crimp 18-20 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp 18-20 AWG Power, Stamped
ITT Cannon's Trident Connectors

031-8717-120

DigiKey Part Number
1003-031-8717-120-ND
Manufacturer
Manufacturer Product Number
031-8717-120
Description
CONN SOCKET 18-20AWG TIN CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 18-20 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Power, Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
97-45-1622S-4(0920)Amphenol Industrial Operations2497-45-1622S-4(0920)-ND1 146,84000 KčSimilar
In-Stock: 2 571
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1016,43400 Kč164,34 Kč
2515,40800 Kč385,20 Kč
5014,66980 Kč733,49 Kč
10013,96900 Kč1 396,90 Kč
30012,92553 Kč3 877,66 Kč
50012,46742 Kč6 233,71 Kč
1 00011,87220 Kč11 872,20 Kč
2 50011,12883 Kč27 822,08 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč