


192993-0087 | |
|---|---|
DigiKey Part Number | 1003-2218-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0087 |
Description | CONN BACKSHELL W/CLMP SZ14 SILV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Zinc Alloy | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 6 pcs - 1 Backshell, 1 Clamp Nut, 1 Clamp Ring, 1 Conus Ring, 1 O-Ring, 1 Seal | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trident High Voltage (THV) Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 022,82730 Kč | 102 282,73 Kč |
| Unit Price without VAT: | 1 022,82730 Kč |
|---|---|
| Unit Price with VAT: | 1 237,62103 Kč |



