


APK-PB25A40L | |
|---|---|
DigiKey Part Number | 1003-1028-ND |
Manufacturer | |
Manufacturer Product Number | APK-PB25A40L |
Description | CONTACT PIN 12-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-14 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 25 | 15,44600 Kč | 386,15 Kč |
| 50 | 14,70700 Kč | 735,35 Kč |
| 100 | 14,00150 Kč | 1 400,15 Kč |
| 300 | 12,95647 Kč | 3 886,94 Kč |
| 500 | 12,49716 Kč | 6 248,58 Kč |
| 1 000 | 11,90020 Kč | 11 900,20 Kč |
| 2 500 | 11,15514 Kč | 27 887,85 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

















