
121586-5129 | |
|---|---|
DigiKey Part Number | 121586-5129-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5129 |
Description | TOOL PRESS APPLICATOR 14-16AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200 692,58000 Kč | 200 692,58 Kč |
| Unit Price without VAT: | 200 692,58000 Kč |
|---|---|
| Unit Price with VAT: | 242 838,02180 Kč |



