Image for TN6LS24-0048P2L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN6LS24-0048P2L

DigiKey Part Number
TN6LS24-0048P2L-ND
Manufacturer
Manufacturer Product Number
TN6LS24-0048P2L
Description
CONN PLUG HSG MALE 48POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Manufacturer
ITT Cannon, LLC
Housing Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Coupling Nut
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
48
Includes
3 pcs - 1 Connector, 1 Grommet, 1 Nut
Shell Size - Insert
24-0048
Contact Shape
Circular
Contact Type
Crimp and Solder Cup
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100760,17880 Kč76 017,88 Kč
Unit Price without VAT:760,17880 Kč
Unit Price with VAT:919,81635 Kč