


TST03AH00 | |
|---|---|
DigiKey Part Number | 1003-2469-ND |
Manufacturer | |
Manufacturer Product Number | TST03AH00 |
Description | TRI SNAP 3 CONT PLUG HOOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Category | Accessory Type Hood and Strain Relief |
Manufacturer ITT Cannon, LLC | Number of Positions 3 |
Series | For Use With/Related Products Trident Rectangular Plugs |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 25 | 60,02920 Kč | 1 500,73 Kč |
| 50 | 57,16080 Kč | 2 858,04 Kč |
| 100 | 54,42890 Kč | 5 442,89 Kč |
| 250 | 51,02012 Kč | 12 755,03 Kč |
| 500 | 48,58518 Kč | 24 292,59 Kč |
| 1 000 | 46,26720 Kč | 46 267,20 Kč |
| 2 500 | 43,37313 Kč | 108 432,83 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


