8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
TR1208PFS1NB
TR1208PFS1NB
ITT Cannon's Trident Connectors

TR1208PFS1NB

DigiKey Part Number
1003-1220-ND
Manufacturer
Manufacturer Product Number
TR1208PFS1NB
Description
CONN PLUG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
ITT Cannon, LLC
Orientation
Keyed
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
12-8
Contact Shape
Circular
Contact Type
Crimp and Solder Cup
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,67000 Kč266,67 Kč
10226,69400 Kč2 266,94 Kč
25212,48280 Kč5 312,07 Kč
50202,34100 Kč10 117,05 Kč
100192,68390 Kč19 268,39 Kč
250180,62648 Kč45 156,62 Kč
500172,01394 Kč86 006,97 Kč
1 000163,81338 Kč163 813,38 Kč
Manufacturers Standard Package
Unit Price without VAT:266,67000 Kč
Unit Price with VAT:322,67070 Kč