




TR1208RMH1NB | |
|---|---|
DigiKey Part Number | 1003-1228-ND |
Manufacturer | |
Manufacturer Product Number | TR1208RMH1NB |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 233,54000 Kč | 2 335,40 Kč |
| 25 | 218,90000 Kč | 5 472,50 Kč |
| 50 | 208,45140 Kč | 10 422,57 Kč |
| 100 | 198,50460 Kč | 19 850,46 Kč |
| 250 | 186,08428 Kč | 46 521,07 Kč |
| 500 | 177,21010 Kč | 88 605,05 Kč |
| 1 000 | 168,76324 Kč | 168 763,24 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |














