


075-8543-012 | |
|---|---|
DigiKey Part Number | 1003-1007-ND |
Manufacturer | |
Manufacturer Product Number | 075-8543-012 |
Description | CONN FLANGE GASKET 12 BLACK |
Customer Reference | |
Detailed Description | Connector Flange Gasket 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Trident Ringlock (TR) Receptacles | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 50 | 38,46000 Kč | 1 923,00 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |



