


TR14AHC1N | |
|---|---|
DigiKey Part Number | 1003-1223-ND |
Manufacturer | |
Manufacturer Product Number | TR14AHC1N |
Description | CONN BACKSHELL W/CLMP SZ14 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 14 |
Datasheet | Datasheet |
Category | Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Series | Color Black |
Packaging Bag | Features Clamp Screws, Grommet |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Backshell, Cable Clamp | Includes 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers |
Cable Opening 0.575" (14.60mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 14 | For Use With/Related Products Jacketed Cable |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,18000 Kč | 416,18 Kč |
| 10 | 353,66900 Kč | 3 536,69 Kč |
| 25 | 331,51640 Kč | 8 287,91 Kč |
| 50 | 315,69660 Kč | 15 784,83 Kč |
| 100 | 300,63470 Kč | 30 063,47 Kč |
| 250 | 281,82844 Kč | 70 457,11 Kč |
| 500 | 268,39518 Kč | 134 197,59 Kč |
| Unit Price without VAT: | 416,18000 Kč |
|---|---|
| Unit Price with VAT: | 503,57780 Kč |






