ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121586-5070

DigiKey Part Number
121586-5070-ND
Manufacturer
Manufacturer Product Number
121586-5070
Description
TOOL PRESS PNEUM 20-32AWG TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bench Press Tool Circular and Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bench Press
Manufacturer
ITT Cannon, LLC
For Use With/Related Products
Circular and Rectangular Contacts
Series
Wire Gauge or Range - AWG
20-32 AWG
Packaging
Box
Wire Entry Location
Top Entry
Part Status
Active
Base Product Number
Tool Method
Pneumatic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102 679,97000 Kč102 679,97 Kč
Manufacturers Standard Package
Unit Price without VAT:102 679,97000 Kč
Unit Price with VAT:124 242,76370 Kč

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics