


T3P22FC1LY | |
|---|---|
DigiKey Part Number | 1003-1336-ND |
Manufacturer | |
Manufacturer Product Number | T3P22FC1LY |
Description | CONN SOCKET 22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 22 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 53,91100 Kč | 539,11 Kč |
| 25 | 50,52880 Kč | 1 263,22 Kč |
| 50 | 48,11360 Kč | 2 405,68 Kč |
| 100 | 45,81740 Kč | 4 581,74 Kč |
| 300 | 42,39783 Kč | 12 719,35 Kč |
| 500 | 40,89722 Kč | 20 448,61 Kč |
| 1 000 | 38,94598 Kč | 38 945,98 Kč |
| 2 500 | 36,50947 Kč | 91 273,68 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |















