Socket Contact Gold Crimp 20 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 20 AWG Machined
ITT Cannon's Trident Connectors

T3P20FC1LY

DigiKey Part Number
1003-1334-ND
Manufacturer
Manufacturer Product Number
T3P20FC1LY
Description
CONN SOCKET 20AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
ITT Cannon, LLC
Wire Gauge
20 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,40000 Kč63,40 Kč
1053,80700 Kč538,07 Kč
2550,44520 Kč1 261,13 Kč
5048,03020 Kč2 401,51 Kč
10045,73610 Kč4 573,61 Kč
30042,32347 Kč12 697,04 Kč
50040,82464 Kč20 412,32 Kč
1 00038,87695 Kč38 876,95 Kč
2 50036,44490 Kč91 112,25 Kč
Manufacturers Standard Package
Unit Price without VAT:63,40000 Kč
Unit Price with VAT:76,71400 Kč