


T3P20MC1LY | |
|---|---|
DigiKey Part Number | 1003-1335-ND |
Manufacturer | |
Manufacturer Product Number | T3P20MC1LY |
Description | CONN PIN 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 20 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 40,71000 Kč | 407,10 Kč |
| 25 | 38,14880 Kč | 953,72 Kč |
| 50 | 36,32620 Kč | 1 816,31 Kč |
| 100 | 34,59090 Kč | 3 459,09 Kč |
| 300 | 32,00903 Kč | 9 602,71 Kč |
| 500 | 30,87574 Kč | 15 437,87 Kč |
| 1 000 | 29,40250 Kč | 29 402,50 Kč |
| 2 500 | 27,56271 Kč | 68 906,77 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |
















