


T3P22MC1LY | |
|---|---|
DigiKey Part Number | T3P22MC1LY-ND |
Manufacturer | |
Manufacturer Product Number | T3P22MC1LY |
Description | CONN PIN 22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 22 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 31,51300 Kč | 315,13 Kč |
| 25 | 29,53120 Kč | 738,28 Kč |
| 50 | 28,12160 Kč | 1 406,08 Kč |
| 100 | 26,77640 Kč | 2 677,64 Kč |
| 300 | 24,77703 Kč | 7 433,11 Kč |
| 500 | 23,89956 Kč | 11 949,78 Kč |
| 1 000 | 22,75877 Kč | 22 758,77 Kč |
| 2 500 | 21,33468 Kč | 53 336,70 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |















