




TNM6S14-0012S1L | |
|---|---|
DigiKey Part Number | 1003-1214-ND |
Manufacturer | |
Manufacturer Product Number | TNM6S14-0012S1L |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Manufacturer ITT Cannon, LLC | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 14-0012 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,30000 Kč | 636,30 Kč |
| 10 | 540,72100 Kč | 5 407,21 Kč |
| 25 | 506,85520 Kč | 12 671,38 Kč |
| 50 | 482,67560 Kč | 24 133,78 Kč |
| 100 | 459,65520 Kč | 45 965,52 Kč |
| 250 | 430,90968 Kč | 107 727,42 Kč |
| 500 | 410,37158 Kč | 205 185,79 Kč |
| Unit Price without VAT: | 636,30000 Kč |
|---|---|
| Unit Price with VAT: | 769,92300 Kč |









