




TR1004PFS1NB | |
|---|---|
DigiKey Part Number | 1003-1219-ND |
Manufacturer | |
Manufacturer Product Number | TR1004PFS1NB |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 10-4 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,58600 Kč | 1 145,86 Kč |
| 25 | 107,40880 Kč | 2 685,22 Kč |
| 50 | 102,27700 Kč | 5 113,85 Kč |
| 100 | 97,39080 Kč | 9 739,08 Kč |
| 250 | 91,29428 Kč | 22 823,57 Kč |
| 500 | 86,93928 Kč | 43 469,64 Kč |
| 1 000 | 82,79322 Kč | 82 793,22 Kč |
| 2 500 | 77,61634 Kč | 194 040,85 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |











