




TR1004RMH1NB | |
|---|---|
DigiKey Part Number | 1003-1227-ND |
Manufacturer | |
Manufacturer Product Number | TR1004RMH1NB |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 10-4 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 152,57100 Kč | 1 525,71 Kč |
| 25 | 143,00480 Kč | 3 575,12 Kč |
| 50 | 136,17200 Kč | 6 808,60 Kč |
| 100 | 129,67310 Kč | 12 967,31 Kč |
| 250 | 121,55744 Kč | 30 389,36 Kč |
| 500 | 115,75946 Kč | 57 879,73 Kč |
| 1 000 | 110,23929 Kč | 110 239,29 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |














