ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNA10DCR0-00L

DigiKey Part Number
1003-1202-ND
Manufacturer
Manufacturer Product Number
TNA10DCR0-00L
Description
CONN DUST COVER 10 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 10 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Trident Ringlock (TR) Receptacles
Shell Size - Insert
10
Material
-
Features
Contains Strap
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100110,85890 Kč11 085,89 Kč
Unit Price without VAT:110,85890 Kč
Unit Price with VAT:134,13927 Kč