
TNA10DCR0-00B | |
|---|---|
DigiKey Part Number | TNA10DCR0-00B-ND |
Manufacturer | |
Manufacturer Product Number | TNA10DCR0-00B |
Description | CONN DUST COVER 10 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trident Ringlock (TR) Receptacles | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Contains Strap | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 89,21000 Kč | 17 842,00 Kč |
| Unit Price without VAT: | 89,21000 Kč |
|---|---|
| Unit Price with VAT: | 107,94410 Kč |





