


TR2448PFS1NB | |
|---|---|
DigiKey Part Number | TR2448PFS1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR2448PFS1NB |
Description | CONN PLG HSG FMALE 48POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 48 | Note Contacts Sold Separately |
Shell Size - Insert 24-48 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,25000 Kč | 313,25 Kč |
| 10 | 266,17900 Kč | 2 661,79 Kč |
| 25 | 249,49840 Kč | 6 237,46 Kč |
| 50 | 237,59000 Kč | 11 879,50 Kč |
| 100 | 226,25510 Kč | 22 625,51 Kč |
| 250 | 212,09960 Kč | 53 024,90 Kč |
| 500 | 201,98636 Kč | 100 993,18 Kč |
| 1 000 | 192,35862 Kč | 192 358,62 Kč |
| Unit Price without VAT: | 313,25000 Kč |
|---|---|
| Unit Price with VAT: | 379,03250 Kč |









