
TR2448RMH1NB | |
|---|---|
DigiKey Part Number | TR2448RMH1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR2448RMH1NB |
Description | CONN RCPT HSNG MALE 48POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 48 | Note Contacts Sold Separately |
Shell Size - Insert 24-48 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 417,52710 Kč | 41 752,71 Kč |
| Unit Price without VAT: | 417,52710 Kč |
|---|---|
| Unit Price with VAT: | 505,20779 Kč |












