


DSC-1-48 | |
|---|---|
DigiKey Part Number | RPC1951-ND |
Manufacturer | |
Manufacturer Product Number | DSC-1-48 |
Description | GROMMET EDGE SOLID PA NYLON GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Gray |
Datasheet | Datasheet |
EDA/CAD Models | DSC-1-48 Models |
Category | For Use With/Related Products Straight Panels |
Manufacturer Essentra Components | Panel Thickness 0.020" ~ 0.125" (0.51mm ~ 3.18mm) |
Series | Panel Cutout Dimensions Edging - 4' L (1.22m) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 5 | 160,08800 Kč | 800,44 Kč |
| 10 | 150,87100 Kč | 1 508,71 Kč |
| 25 | 140,18280 Kč | 3 504,57 Kč |
| 50 | 133,08960 Kč | 6 654,48 Kč |
| 100 | 126,73760 Kč | 12 673,76 Kč |
| 250 | 119,34676 Kč | 29 836,69 Kč |
| 500 | 114,42566 Kč | 57 212,83 Kč |
| 1 000 | 110,01209 Kč | 110 012,09 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |








