New Product
Edging - 3.28' L (1.00m) Grommet - Edging, Solid Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAYRIM-NR7-0-SP

DigiKey Part Number
484-RAYRIM-NR7-0-SP-ND
Manufacturer
Manufacturer Product Number
RAYRIM-NR7-0-SP
Description
GROMMET EDGE SOLID PO BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Edging - 3.28' L (1.00m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Edges, Irregular Holes
Manufacturer
TE Connectivity Raychem Cable Protection
Panel Thickness
0.039" ~ 0.063" (0.99mm ~ 1.60mm)
Series
Panel Cutout Dimensions
Edging - 3.28' L (1.00m)
Packaging
Spool
Material
Polyolefin (PO), Irradiated
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet - Edging, Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10077,26840 Kč7 726,84 Kč
20071,06775 Kč14 213,55 Kč
30069,42850 Kč20 828,55 Kč
Manufacturers Standard Package
Unit Price without VAT:77,26840 Kč
Unit Price with VAT:93,49476 Kč