Edging - 4' L (1.22m) Grommet - Edging, Solid Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAYRIM-NR7-0-STK

DigiKey Part Number
RAYRIM-NR7-0-STK-ND
Manufacturer
Manufacturer Product Number
RAYRIM-NR7-0-STK
Description
GROMMET EDGE SOLID PO BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Edging - 4' L (1.22m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039" ~ 0.063" (0.99mm ~ 1.60mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Panel Cutout Dimensions
Edging - 4' L (1.22m)
Series
Features
Adhesive Lined, Flame Retardant, Heat Shrinkable
Packaging
Bag
Material
Polyolefin (PO), Irradiated
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet - Edging, Solid
Base Product Number
For Use With/Related Products
Edges, Irregular Holes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
6050,69267 Kč3 041,56 Kč
12048,41442 Kč5 809,73 Kč
Manufacturers Standard Package
Unit Price without VAT:50,69267 Kč
Unit Price with VAT:61,33813 Kč