
SM1BK75MT | |
|---|---|
DigiKey Part Number | 1436-1220-ND |
Manufacturer | |
Manufacturer Product Number | SM1BK75MT |
Description | GROMMET EDGE SOLID PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 246.1' L (75.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.039" ~ 0.079" (0.99mm ~ 2.01mm) |
Manufacturer HellermannTyton | Panel Cutout Dimensions Edging - 246.1' L (75.00m) |
Series | Features Cadmium Free, Self Extinguishing |
Packaging Bag | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet - Edging, Solid | Material Flammability Rating UL94 HB |
For Use With/Related Products Edges, Irregular Holes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 615,93000 Kč | 2 615,93 Kč |
| 2 | 2 490,99500 Kč | 4 981,99 Kč |
| 3 | 2 420,72000 Kč | 7 262,16 Kč |
| 5 | 2 335,02000 Kč | 11 675,10 Kč |
| 7 | 2 280,26286 Kč | 15 961,84 Kč |
| 10 | 2 223,62500 Kč | 22 236,25 Kč |
| Unit Price without VAT: | 2 615,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 165,27530 Kč |


