


DSC-2-48 | |
|---|---|
DigiKey Part Number | RPC1735-ND |
Manufacturer | |
Manufacturer Product Number | DSC-2-48 |
Description | GROMMET EDGE SOLID PA NYLON GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Gray |
Datasheet | Datasheet |
EDA/CAD Models | DSC-2-48 Models |
Category | For Use With/Related Products Straight Panels |
Manufacturer Essentra Components | Panel Thickness 0.031" ~ 0.188" (0.79mm ~ 4.78mm) |
Series | Panel Cutout Dimensions Edging - 4' L (1.22m) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 5 | 150,85000 Kč | 754,25 Kč |
| 10 | 142,11400 Kč | 1 421,14 Kč |
| 25 | 132,01040 Kč | 3 300,26 Kč |
| 50 | 125,28660 Kč | 6 264,33 Kč |
| 100 | 119,27490 Kč | 11 927,49 Kč |
| 250 | 112,27716 Kč | 28 069,29 Kč |
| 500 | 107,61810 Kč | 53 809,05 Kč |
| 1 000 | 103,44077 Kč | 103 440,77 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |


