Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Supporting your Project: Printed Circuit Board Solutions

SPGSG-2B

DigiKey Part Number
RPC1134-ND
Manufacturer
Manufacturer Product Number
SPGSG-2B
Description
GROMMET EDGE SLOT PE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
EDA/CAD Models
SPGSG-2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1924,96000 Kč924,96 Kč
10786,08100 Kč7 860,81 Kč
25736,87040 Kč18 421,76 Kč
50701,71960 Kč35 085,98 Kč
100668,25720 Kč66 825,72 Kč
250626,47616 Kč156 619,04 Kč
Manufacturers Standard Package
Unit Price without VAT:924,96000 Kč
Unit Price with VAT:1 119,20160 Kč