


121668-0100 | |
|---|---|
DigiKey Part Number | 1003-121668-0100TR-ND - Tape & Reel (TR) 1003-121668-0100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0100 |
Description | CONTACT SOCKET 18-20AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 18-20 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 0.5 ~ 1.0mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,86700 Kč | 118,67 Kč |
| 25 | 11,12000 Kč | 278,00 Kč |
| 50 | 10,58620 Kč | 529,31 Kč |
| 100 | 10,08150 Kč | 1 008,15 Kč |
| 250 | 9,44920 Kč | 2 362,30 Kč |
| 500 | 8,99748 Kč | 4 498,74 Kč |
| 1 000 | 8,56786 Kč | 8 567,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,63499 Kč | 22 904,97 Kč |
| 6 000 | 7,27061 Kč | 43 623,66 Kč |
| 9 000 | 7,06568 Kč | 63 591,12 Kč |
| 15 000 | 6,81570 Kč | 102 235,50 Kč |
| 21 000 | 6,65595 Kč | 139 774,95 Kč |
| 30 000 | 6,49075 Kč | 194 722,50 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |













