APD-1AP7EP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 198,27026 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 500
Unit Price: 141,95000 Kč
Datasheet
7 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle Housing Panel Mount
ITT Cannon APD Series

APD-1AP7EP

DigiKey Part Number
1003-2083-ND
Manufacturer
Manufacturer Product Number
APD-1AP7EP
Description
CONN RCPT HSNG MALE 7POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
1
Series
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
7
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.6mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APD-14AP7EPITT Cannon, LLC01003-2085-ND198,27026 KčParametric Equivalent
APD-1AP7ITT Cannon, LLC5001003-2067-ND141,95000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500125,46724 Kč62 733,62 Kč
Unit Price without VAT:125,46724 Kč
Unit Price with VAT:151,81536 Kč