Connector Wire Seal Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wire Seal Red
ITT Cannon APD Series

121667-0024

DigiKey Part Number
1003-2109-ND
Manufacturer
Manufacturer Product Number
121667-0024
Description
CONN WIRE SEAL RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Wire Seal Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Seal
For Use With/Related Products
APD 6/7, 19, 37, 51-Way Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,04000 Kč50,40 Kč
254,72880 Kč118,22 Kč
504,50620 Kč225,31 Kč
1004,28780 Kč428,78 Kč
2504,01900 Kč1 004,75 Kč
5003,82710 Kč1 913,55 Kč
1 0003,64420 Kč3 644,20 Kč
2 5003,41579 Kč8 539,48 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč