Connector Flange Gasket Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Flange Gasket Black
ITT Cannon APD Series

075-8503-000

DigiKey Part Number
1003-2032-ND
Manufacturer
Manufacturer Product Number
075-8503-000
Description
CONN FLANGE GASKET BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
APD 1, 2, 4, 6/7-Way Flange Receptacles
Shell Size - Insert
-
Material
-
Features
Square
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,55900 Kč75,59 Kč
257,07200 Kč176,80 Kč
506,73620 Kč336,81 Kč
1006,41490 Kč641,49 Kč
2506,01216 Kč1 503,04 Kč
5005,72490 Kč2 862,45 Kč
1 0005,45150 Kč5 451,50 Kč
2 5005,10999 Kč12 774,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč