
APK-PA16A15-002-B (SINGLE) | |
|---|---|
DigiKey Part Number | 1003-2230-ND |
Manufacturer | |
Manufacturer Product Number | APK-PA16A15-002-B (SINGLE) |
Description | CONTACT PIN CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,45862 Kč | 42 293,10 Kč |
| Unit Price without VAT: | 8,45862 Kč |
|---|---|
| Unit Price with VAT: | 10,23493 Kč |







