


980-8672-034 | |
|---|---|
DigiKey Part Number | 1003-2182-ND |
Manufacturer | |
Manufacturer Product Number | 980-8672-034 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | APD 19-Way Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 135,35268 Kč | 67 676,34 Kč |
| Unit Price without VAT: | 135,35268 Kč |
|---|---|
| Unit Price with VAT: | 163,77674 Kč |








