


044-8597-002 | |
|---|---|
DigiKey Part Number | 1003-2025-ND |
Manufacturer | |
Manufacturer Product Number | 044-8597-002 |
Description | CONN BACKSHELL BLACK M25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M25x1.5 |
Datasheet | Datasheet |
Category | Material Polybutylene Terephthalate (PBT), Glass Filled |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Includes 1 pc - 1 Backshell |
Type Backshell | For Use With/Related Products APD 19-Way Connectors |
Thread Size M25x1.5 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 193,38950 Kč | 19 338,95 Kč |
| Unit Price without VAT: | 193,38950 Kč |
|---|---|
| Unit Price with VAT: | 234,00130 Kč |








